


MAV0120/3D1GN012 | |
|---|---|
DigiKey Part Number | 708-2103-ND |
Manufacturer | |
Manufacturer Product Number | MAV0120/3D1GN012 |
Description | SWITCH PUSHBUTTON SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MAV0120/3D1GN012 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 200,000 Cycles |
Actuator Type Round, Button | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 € | 27,88 € |
| 10 | 24,05600 € | 240,56 € |
| 25 | 22,67760 € | 566,94 € |
| 50 | 21,68620 € | 1.084,31 € |
| 100 | 20,73640 € | 2.073,64 € |
| 250 | 19,54168 € | 4.885,42 € |
| Unit Price without VAT: | 27,88000 € |
|---|---|
| Unit Price with VAT: | 33,73480 € |

