



H8550XBAAA | |
|---|---|
DigiKey Part Number | 708-3085-ND |
Manufacturer | |
Manufacturer Product Number | H8550XBAAA |
Description | SWITCH ROCK ON-OFF DP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 15A (AC) 250 V |
Datasheet | Datasheet |
EDA/CAD Models | H8550XBAAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | - | |
Color - Actuator/Cap | Black, Red | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,91400 € | 29,14 € |
| 25 | 2,74800 € | 68,70 € |
| 50 | 2,62900 € | 131,45 € |
| 100 | 2,51460 € | 251,46 € |
| 250 | 2,37076 € | 592,69 € |
| 500 | 2,26726 € | 1.133,63 € |
| 1.000 | 2,16811 € | 2.168,11 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,07770 € |

