
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black, Blue |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Features Two-Tone Rocker |
Circuit | Panel Cutout Dimensions Rectangular - 19.30mm x 12.90mm |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,67104 € | 667,76 € |
| Unit Price without VAT: | 2,67104 € |
|---|---|
| Unit Price with VAT: | 3,23196 € |

