Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

C6050ALBB-1197W

DigiKey Part Number
1091-1036-ND
Manufacturer
Manufacturer Product Number
C6050ALBB-1197W
Description
SWITCH ROCKER DPST 20A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
277 V
Actuator Type
Flat
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
Splash Proof
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 22.20mm
Operating Temperature
-
Approval Agency
CSA, ENEC, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,57000 €6,57 €
105,67000 €56,70 €
255,34680 €133,67 €
505,11420 €255,71 €
1004,89140 €489,14 €
2504,61112 €1.152,78 €
5004,40938 €2.204,69 €
1.0004,21609 €4.216,09 €
Manufacturers Standard Package
Unit Price without VAT:6,57000 €
Unit Price with VAT:7,94970 €