
C1551AHBB-602AW-C | |
|---|---|
DigiKey Part Number | C1551AHBB-602AW-C-ND |
Manufacturer | |
Manufacturer Product Number | C1551AHBB-602AW-C |
Description | SWITCH ROCKER DPST-NO 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 16A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Curved) |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking O - |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Approval Agency CSA, UL |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,10530 € | 910,53 € |
| Unit Price without VAT: | 9,10530 € |
|---|---|
| Unit Price with VAT: | 11,01741 € |

