


Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection Splash Proof |
Circuit | Panel Cutout Dimensions Rectangular - 27.30mm x 12.30mm |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,48180 € | 1.370,45 € |
| Unit Price without VAT: | 5,48180 € |
|---|---|
| Unit Price with VAT: | 6,63298 € |

