
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) - Illuminated |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Illumination Type, Color Neon, Green |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 250 VAC |
Circuit | Termination Style Quick Connect - 0.250" (6.3mm) |
Switch Function | Panel Cutout Dimensions Rectangular - 27.30mm x 22.40mm |
Current Rating (Amps) | Approval Agency CSA, UL |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,20063 € | 7.200,63 € |
| Unit Price without VAT: | 7,20063 € |
|---|---|
| Unit Price with VAT: | 8,71276 € |

