
SF-2194 | |
|---|---|
DigiKey Part Number | 377-1299-ND |
Manufacturer | |
Manufacturer Product Number | SF-2194 |
Description | SWING STEEL 18X21.2X38.2 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Frame Open Rack, Single Frame 18.000" L x 21.250" W x 38.281" H (457.20mm x 539.75mm x 972.34mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swing Frame | |
Style | Open Rack, Single Frame | |
Number of Units | 20U | |
Dimensions - Panel | 18.000" L x 17.812" W x 38.281" H (457.20mm x 452.42mm x 972.34mm) | |
Dimensions - Overall | 18.000" L x 21.250" W x 38.281" H (457.20mm x 539.75mm x 972.34mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 40 lbs (18.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,90000 € | 217,90 € |
| Unit Price without VAT: | 217,90000 € |
|---|---|
| Unit Price with VAT: | 263,65900 € |

