Box Metal, Aluminum Black End Panel(s) 3.937" L x 2.323" W (100.00mm x 59.00mm) X 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black End Panel(s) 3.937" L x 2.323" W (100.00mm x 59.00mm) X 0.512" (13.00mm)
EXT-9163
EXT-9163
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXT-9163

DigiKey Part Number
377-2309-ND
Manufacturer
Manufacturer Product Number
EXT-9163
Description
BOX ALUM BLACK 3.94"L X 2.32"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 3.937" L x 2.323" W (100.00mm x 59.00mm) X 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
9.14in² (59.0cm²)
Mfr
Design
End Panel(s)
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Thickness
0.039" (0.99mm)
Container Type
Box
Features
Card Guides
Size / Dimension
3.937" L x 2.323" W (100.00mm x 59.00mm)
Shipping Info
Shipped from DigiKey
Height
0.512" (13.00mm)
Weight
0.109 lb (49.44 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 102
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,39000 €11,39 €
1010,14600 €101,46 €
Manufacturers Standard Package
Unit Price without VAT:11,39000 €
Unit Price with VAT:13,78190 €