Metal, Steel Sloping Panel Prestige Cabinet Enclosed, Bottom, Sides, Top 14.187" L x 22.000" W x 11.906" H (360.35mm x 558.80mm x 302.41mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Sloping Panel Prestige Cabinet Enclosed, Bottom, Sides, Top 14.187" L x 22.000" W x 11.906" H (360.35mm x 558.80mm x 302.41mm) Gray
Enclosure Modifications: Quick Steps to 5-Day Delivery

C-1555

DigiKey Part Number
C-1555-ND
Manufacturer
Manufacturer Product Number
C-1555
Description
CABINET STEEL 14.1X22X11.9 GRY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Sloping Panel Prestige Cabinet Enclosed, Bottom, Sides, Top 14.187" L x 22.000" W x 11.906" H (360.35mm x 558.80mm x 302.41mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Door
Doorless
Manufacturer
Bud Industries
Features
Removable Sides
Packaging
Bulk
Mounting Rails
One Pair
Part Status
Active
Ventilation
Back
Type
Sloping Panel Prestige Cabinet
Material
Metal, Steel
Style
Enclosed, Bottom, Sides, Top
Color
Gray
Number of Units
6U
Shipping Info
Shipped from DigiKey
Dimensions - Panel
9.312" L x 17.937" W x 10.500" H (236.52mm x 455.60mm x 266.70mm)
Weight
26 lbs (11.8 kg)
Dimensions - Overall
14.187" L x 22.000" W x 11.906" H (360.35mm x 558.80mm x 302.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1349,85000 €349,85 €
Manufacturers Standard Package
Unit Price without VAT:349,85000 €
Unit Price with VAT:423,31850 €