



ANS-3819-B | |
|---|---|
DigiKey Part Number | 377-1605-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3819-B |
Description | BOX ALUM BLACK 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 7.874" L x 5.906" W (200.00mm x 150.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Features EMI Shielded, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.874" L x 5.906" W (200.00mm x 150.00mm) | Shipping Info Shipped from DigiKey |
Height 2.953" (75.00mm) | Weight 2.3 lbs (1 kg) |
Area (L x W) 46.5in² (300cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,50000 € | 55,50 € |
| 10 | 46,95700 € | 469,57 € |
| Unit Price without VAT: | 55,50000 € |
|---|---|
| Unit Price with VAT: | 67,15500 € |



