



ANS-3813-B | |
|---|---|
DigiKey Part Number | 377-1599-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3813-B |
Description | BOX ALUM BLACK 5.91"L X 3.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 3.937" W (150.01mm x 100.00mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 23.2in² (150cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 10 | 24,09700 € | 240,97 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 34,36400 € |



