

AN-2805 | |
|---|---|
DigiKey Part Number | 377-1436-ND |
Manufacturer | |
Manufacturer Product Number | AN-2805 |
Description | BOX ALUM NATURAL 5.83"L X 4.25"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 5.830" L x 4.252" W (148.08mm x 108.00mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Discontinued at DigiKey | Features Card Guides, Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 5.830" L x 4.252" W (148.08mm x 108.00mm) | Shipping Info Shipped from DigiKey |
Height 2.950" (74.93mm) | Weight 1.8 lbs (816.5 g) |
Area (L x W) 24.8in² (160cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN-2805-A | Bud Industries | 129 | 377-2323-ND | 35,10000 € | Direct |







