AN-1322 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Bud Industries
In Stock: 110
Unit Price: 34,81000 €
Datasheet
AN-1322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AN-1322

AN-1322

DigiKey Part Number
377-1741-ND
Manufacturer
Manufacturer Product Number
AN-1322
Description
BOX ALUM NATURAL 7.87"L X 4.27"W
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 7.870" L x 4.270" W (199.90mm x 108.46mm) X 2.950" (74.93mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Container Type
Box
Size / Dimension
7.870" L x 4.270" W (199.90mm x 108.46mm)
Height
2.950" (74.93mm)
Area (L x W)
33.6in² (217cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.071" (1.80mm)
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes