
AN-1309-AB | |
|---|---|
DigiKey Part Number | AN-1309-AB-ND |
Manufacturer | |
Manufacturer Product Number | AN-1309-AB |
Description | BOX ALUM BLACK 4.75"L X 4.75"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.750" L x 4.750" W (120.65mm x 120.65mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 1.9 lbs (861.8 g) |
Area (L x W) 22.6in² (146cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,83000 € | 33,83 € |
| Unit Price without VAT: | 33,83000 € |
|---|---|
| Unit Price with VAT: | 40,93430 € |



