Similar

MGA-68563-TR2G | |
|---|---|
DigiKey Part Number | MGA-68563-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-68563-TR2G |
Description | IC RF AMP 100MHZ-1.5GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 1.5GHz SOT-363 |
Category | Noise Figure 1dB |
Manufacturer Broadcom Limited | Voltage - Supply 3V |
Packaging Tape & Reel (TR) | Current - Supply 16mA |
Part Status Obsolete | Test Frequency 500MHz |
Frequency 100MHz ~ 1.5GHz | Mounting Type Surface Mount |
P1dB 17.5dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 19.7dB | Supplier Device Package SOT-363 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGA2800,115 | NXP USA Inc. | 5 | 568-6207-1-ND | 0,20000 € | Similar |


