Similar

MGA-425P8-TR1 | |
|---|---|
DigiKey Part Number | MGA-425P8-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-425P8-TR1 |
Description | IC RF AMP ISM 2GHZ-10GHZ 8LPCC |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, 802.11a/WiFi 2GHz ~ 10GHz 8-LPCC (2x2) |
Datasheet | Datasheet |
Category | RF Type ISM, 802.11a/WiFi |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 51mA ~ 65mA |
Part Status Obsolete | Test Frequency 5.25GHz |
Frequency 2GHz ~ 10GHz | Mounting Type Surface Mount |
P1dB 18.25dBm ~ 20.3dBm | Package / Case 8-DFN Exposed Pad |
Gain 14.5dB ~ 17.5dB | Supplier Device Package 8-LPCC (2x2) |
Noise Figure 1.7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC466LP4ETR | Analog Devices Inc. | 0 | 505-HMC466LP4ETR-ND | 22,33768 € | Similar |


