
MGA-16116-BLKG | |
|---|---|
DigiKey Part Number | 516-3800-ND |
Manufacturer | |
Manufacturer Product Number | MGA-16116-BLKG |
Description | IC AMP GPS 450MHZ-1.45GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 450MHz ~ 1.45GHz 16-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 4.8V |
Packaging Bulk | Current - Supply 60.9mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 450MHz ~ 1.45GHz | Mounting Type Surface Mount |
P1dB 21.2dBm | Package / Case 16-VQFN |
Gain 18.4dB | Supplier Device Package 16-QFN (4x4) |
Noise Figure 0.27dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGU8051X | NXP USA Inc. | 3.143 | 568-BGU8051XCT-ND | 7,19000 € | Similar |


