Similar
Similar
Similar
Similar
Similar

HSMS-2800-BLKG | |
|---|---|
DigiKey Part Number | 516-1912-ND |
Manufacturer | |
Manufacturer Product Number | HSMS-2800-BLKG |
Description | RF DIODE SCHOTTKY 70V SOT-23-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 1 A SOT-23-3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 35Ohm @ 5mA, 1MHz |
Packaging Strip | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - Single | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 70V | Base Product Number |
Current - Max 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70,215 | Nexperia USA Inc. | 0 | 1727-2898-1-ND | 0,16000 € | Similar |
| BAS70,235 | Nexperia USA Inc. | 680 | 1727-BAS70,235CT-ND | 0,16000 € | Similar |
| BAS70-7-F | Diodes Incorporated | 0 | BAS70-FDICT-ND | 0,21000 € | Similar |
| BAS70E6327HTSA1 | Infineon Technologies | 0 | BAS70E6327HTSA1CT-ND | 0,29000 € | Similar |
| BAS70E6433HTMA1 | Infineon Technologies | 29.761 | 448-BAS70E6433HTMA1CT-ND | 0,29000 € | Similar |






