


LTC2050IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2050IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2050IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2050IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050IS6#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 75 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,22300 € | 32,23 € |
| 25 | 2,97040 € | 74,26 € |
| 100 | 2,69300 € | 269,30 € |
| 250 | 2,64660 € | 661,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48098 € | 1.240,49 € |
| 1.000 | 2,41536 € | 2.415,36 € |
| 1.500 | 2,38249 € | 3.573,74 € |
| 2.500 | 2,34607 € | 5.865,18 € |
| 3.500 | 2,32479 € | 8.136,77 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,11830 € |

