
HSMC-C191 | |
|---|---|
DigiKey Part Number | 516-2230-2-ND - Tape & Reel (TR) 516-2230-1-ND - Cut Tape (CT) 516-2230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C191 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMC-C191 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 637nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-R5-2897 | QT Brightek (QTB) | 1.969 | 1516-QBLP601-R5-2897CT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,21360 € | 21,36 € |
| 500 | 0,17560 € | 87,80 € |
| 1.000 | 0,16310 € | 163,10 € |
| 2.000 | 0,15247 € | 304,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14343 € | 573,72 € |
| 8.000 | 0,13576 € | 1.086,08 € |
| 12.000 | 0,13183 € | 1.581,96 € |
| 20.000 | 0,12739 € | 2.547,80 € |
| 28.000 | 0,12475 € | 3.493,00 € |
| 40.000 | 0,12218 € | 4.887,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |



