
HSMA-C110 | |
|---|---|
DigiKey Part Number | 516-1450-2-ND - Tape & Reel (TR) 516-1450-1-ND - Cut Tape (CT) 516-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C110 |
Description | LED AMBER DIFF CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMA-C110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.60mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,23420 € | 23,42 € |
| 500 | 0,19314 € | 96,57 € |
| 1.000 | 0,17961 € | 179,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16221 € | 486,63 € |
| 6.000 | 0,15334 € | 920,04 € |
| 9.000 | 0,14879 € | 1.339,11 € |
| 15.000 | 0,14366 € | 2.154,90 € |
| 21.000 | 0,14060 € | 2.952,60 € |
| 30.000 | 0,13763 € | 4.128,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

