
HSMA-A431-Z50M1 | |
|---|---|
DigiKey Part Number | 516-HSMA-A431-Z50M1TR-ND - Tape & Reel (TR) 516-HSMA-A431-Z50M1CT-ND - Cut Tape (CT) 516-HSMA-A431-Z50M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A431-Z50M1 |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 50mA |
Mfr | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.87mm |
Voltage - Forward (Vf) (Typ) 2.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMA-A431-Z5WM1 | Broadcom Limited | 15.765 | 516-HSMA-A431-Z5WM1CT-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46700 € | 4,67 € |
| 100 | 0,34040 € | 34,04 € |
| 500 | 0,28404 € | 142,02 € |
| 1.000 | 0,26554 € | 265,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24985 € | 499,70 € |
| 4.000 | 0,23653 € | 946,12 € |
| 6.000 | 0,22971 € | 1.378,26 € |
| 10.000 | 0,22200 € | 2.220,00 € |
| 14.000 | 0,21741 € | 3.043,74 € |
| 20.000 | 0,21294 € | 4.258,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

