
HRPG-AD16#56C | |
|---|---|
DigiKey Part Number | HRPG-AD16#56C-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-AD16#56C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,78730 € | 4.578,73 € |
| Unit Price without VAT: | 45,78730 € |
|---|---|
| Unit Price with VAT: | 55,40263 € |

