Image for HRPG-AD16#16C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRPG-AD16#16C

DigiKey Part Number
HRPG-AD16#16C-ND
Manufacturer
Manufacturer Product Number
HRPG-AD16#16C
Description
ENCODER OPTICAL QUAD VERT CABLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 16 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Broadcom Limited
Actuator Type
1/4" Dia Flatted End
Series
Detent
Yes
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Panel Mount
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
Cable with Connector
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
1M
Pulses per Revolution
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10045,78730 €4.578,73 €
Unit Price without VAT:45,78730 €
Unit Price with VAT:55,40263 €