Orange 602nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-S401

DigiKey Part Number
HLMP-S401-ND
Manufacturer
Manufacturer Product Number
HLMP-S401
Description
LED ORANGE DIFF RECT 2MMX5MM T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Orange 602nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.06mm x 2.11mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
600nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.749
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,75600 €7,56 €
1000,56830 €56,83 €
5000,48514 €242,57 €
1.0000,45794 €457,94 €
2.0000,43489 €869,78 €
6.0000,40534 €2.432,04 €
10.0000,40233 €4.023,30 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,29470 €