
HLMP-Q100-N0031 | |
|---|---|
DigiKey Part Number | HLMP-Q100-N0031-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-Q100-N0031 |
Description | LED RED DIFFUSED ZBEND SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.09mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV6700AGR | Everlight Electronics Co Ltd | 0 | MV6700AGREL-ND | 0,13164 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,73034 € | 3.286,53 € |
| Unit Price without VAT: | 0,73034 € |
|---|---|
| Unit Price with VAT: | 0,88371 € |


