
HLMP-Q100-N001S | |
|---|---|
DigiKey Part Number | HLMP-Q100-N001S-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Q100-N001S |
Description | LED RED DIFFUSED AXIAL T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V Axial, Right Angle Bend (2.54mm Center) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 90° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case Axial, Right Angle Bend (2.54mm Center) |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.09mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV6700AGR | Everlight Electronics Co Ltd | 0 | MV6700AGREL-ND | 1,44901 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,82327 € | 3.293,08 € |
| Unit Price without VAT: | 0,82327 € |
|---|---|
| Unit Price with VAT: | 0,99616 € |


