
HLMP-HM55-MQ000 | |
|---|---|
DigiKey Part Number | HLMP-HM55-MQ000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-HM55-MQ000 |
Description | LED GREEN CLEAR 5MM OVAL T/H |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100°, 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 520nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 7.00mm |
Lens Style Oval with Domed Top | Base Product Number |
Lens Size 5.20mm x 3.80mm |

