Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HLMP-EL16-VX400 | |
|---|---|
DigiKey Part Number | HLMP-EL16-VX400-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EL16-VX400 |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 594nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EL1A-Z1KDD | Broadcom Limited | 15.718 | 516-3055-1-ND | 0,85000 € | Parametric Equivalent |
| HLMP-EL1A-Z1LDD | Broadcom Limited | 0 | HLMP-EL1A-Z1LDD-ND | 0,29056 € | Parametric Equivalent |
| HLMP-EL1A-Z1LDV | Broadcom Limited | 0 | HLMP-EL1A-Z1LDV-ND | 0,32198 € | Parametric Equivalent |




