
HLMP-EG2B-XY0DD | |
|---|---|
DigiKey Part Number | 516-3530-1-ND - Cut Tape (CT) 516-3530-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG2B-XY0DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.21mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,42120 € | 42,12 € |
| 500 | 0,35390 € | 176,95 € |
| 1.000 | 0,33184 € | 331,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31314 € | 626,28 € |
| 4.000 | 0,29727 € | 1.189,08 € |
| 6.000 | 0,28914 € | 1.734,84 € |
| 10.000 | 0,27996 € | 2.799,60 € |
| 14.000 | 0,27450 € | 3.843,00 € |
| 20.000 | 0,26918 € | 5.383,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

