Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

HLMP-EG24-PS0YY | |
|---|---|
DigiKey Part Number | HLMP-EG24-PS0YY-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG24-PS0YY |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 23° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EG24-PS000 | Broadcom Limited | 12.663 | 516-HLMP-EG24-PS000-ND | 0,67000 € | Parametric Equivalent |
| HLMP-EH24-PS000 | Broadcom Limited | 0 | HLMP-EH24-PS000-ND | 0,21465 € | Parametric Equivalent |
| 7343-2SURC/H2/S400-A6 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A6-ND | 0,13189 € | Similar |
| 7343-2SURC/H2/S400-A7 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A7-ND | 0,20273 € | Similar |
| 7343-2SURC/H2/S400-A8 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A8-ND | 0,14567 € | Similar |








