New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG10-Z2000

DigiKey Part Number
516-HLMP-EG10-Z2000-ND
Manufacturer
Manufacturer Product Number
HLMP-EG10-Z2000
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
Mounting Type
-
Wavelength - Dominant
Wavelength - Peak
634nm
Features
-
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.