
HLMP-D150-C00B2 | |
|---|---|
DigiKey Part Number | 516-1768-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-D150-C00B2 |
Description | LED CBI 5MM RED DIFF RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.6V 1mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 1mA |
Manufacturer Broadcom Limited | Millicandela Rating 3mcd |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 1.6V |
Wavelength - Peak 660nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,03500 € | 10,35 € |
| 100 | 0,78250 € | 78,25 € |
| 500 | 0,67086 € | 335,43 € |
| 1.000 | 0,63442 € | 634,42 € |
| 2.000 | 0,60353 € | 1.207,06 € |
| 6.000 | 0,56397 € | 3.383,82 € |
| 10.000 | 0,54886 € | 5.488,60 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

