Parametric Equivalent

HLMP-D101-J0001 | |
|---|---|
DigiKey Part Number | HLMP-D101-J0001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-D101-J0001 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 65° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.19mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-D101 | Broadcom Limited | 10.577 | 516-1324-ND | 0,50000 € | Parametric Equivalent |
| HLMP-D101-J0002 | Broadcom Limited | 0 | HLMP-D101-J0002-ND | 0,25392 € | Parametric Equivalent |





