Similar

HLMP-CM1H-350DD | |
|---|---|
DigiKey Part Number | HLMP-CM1H-350DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CM1H-350DD |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 517nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.64mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383-2SYGC/S530-E2 | Everlight Electronics Co Ltd | 0 | 1080-383-2SYGC/S530-E2-ND | 0,07085 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,45941 € | 3.675,28 € |
| Unit Price without VAT: | 0,45941 € |
|---|---|
| Unit Price with VAT: | 0,55589 € |


