Similar

HLMP-C315-L0002 | |
|---|---|
DigiKey Part Number | HLMP-C315-L0002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-C315-L0002 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 15° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.91mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-C315 | Broadcom Limited | 19.947 | 516-HLMP-C315-ND | 0,61000 € | Similar |
| LTL-10254W | LITEON | 9.990 | LTL-10254W-ND | 0,18000 € | Similar |
| TLHY5400 | Vishay Semiconductor Opto Division | 88 | TLHY5400-ND | 0,35000 € | Similar |
| TLHY5405 | Vishay Semiconductor Opto Division | 1.850 | TLHY5405-ND | 0,37000 € | Similar |
| TLHY6400 | Vishay Semiconductor Opto Division | 3.785 | 751-1153-ND | 0,35000 € | Similar |






