
HLMP-6505-NP011 | |
|---|---|
DigiKey Part Number | 516-HLMP-6505-NP011TR-ND - Tape & Reel (TR) 516-HLMP-6505-NP011CT-ND - Cut Tape (CT) 516-HLMP-6505-NP011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6505-NP011 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.6V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 90° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 655nm |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 2.09mm L x 2.21mm W |
Lens Size 1.91mm Dia | Height (Max) 2.92mm |
Voltage - Forward (Vf) (Typ) 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,25700 € | 12,57 € |
| 100 | 0,95860 € | 95,86 € |
| 500 | 0,82686 € | 413,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76185 € | 1.142,78 € |
| 3.000 | 0,72882 € | 2.186,46 € |
| 4.500 | 0,71190 € | 3.203,55 € |
| 7.500 | 0,69282 € | 5.196,15 € |
| 10.500 | 0,68148 € | 7.155,54 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |

