
HLMP-7040-D0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-7040-D0011TR-ND - Tape & Reel (TR) 516-HLMP-7040-D0011CT-ND - Cut Tape (CT) 516-HLMP-7040-D0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-7040-D0011 |
Description | LED GREEN DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,80400 € | 18,04 € |
| 100 | 1,39930 € | 139,93 € |
| 500 | 1,22108 € | 610,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,13329 € | 1.699,93 € |
| 3.000 | 1,08871 € | 3.266,13 € |
| 4.500 | 1,06590 € | 4.796,55 € |
| 7.500 | 1,04017 € | 7.801,28 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 3,00080 € |



