
HLMP-6305-L001L | |
|---|---|
DigiKey Part Number | 516-HLMP-6305-L001LTR-ND - Tape & Reel (TR) 516-HLMP-6305-L001LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-6305-L001L |
Description | LED RED DIFFUSED AXIAL T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.6V Axial, Flat Leads |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 28° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 635nm |
Color | Package / Case Axial, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.21mm L x 2.09mm W |
Lens Style Round with Domed Top | Height (Max) 2.92mm |
Lens Size 1.91mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,22600 € | 12,26 € |
| 100 | 0,93430 € | 93,43 € |
| 500 | 0,80528 € | 402,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76318 € | 763,18 € |
| 2.000 | 0,72751 € | 1.455,02 € |
| 3.000 | 0,70923 € | 2.127,69 € |
| 5.000 | 0,68861 € | 3.443,05 € |
| 7.000 | 0,67635 € | 4.734,45 € |
| 10.000 | 0,66440 € | 6.644,00 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,08120 € |

