
HLMP-6400-F0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-6400-F0011TR-ND - Tape & Reel (TR) 516-HLMP-6400-F0011CT-ND - Cut Tape (CT) 516-HLMP-6400-F0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6400-F0011 |
Description | LED YELLOW DIFF GULL WING SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 583nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,57700 € | 15,77 € |
| 100 | 1,21530 € | 121,53 € |
| 500 | 1,05594 € | 527,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,97743 € | 1.466,14 € |
| 3.000 | 0,93756 € | 2.812,68 € |
| 4.500 | 0,91714 € | 4.127,13 € |
| 7.500 | 0,89411 € | 6.705,82 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |






