
HLMP-2720 | |
|---|---|
DigiKey Part Number | 516-1251-5-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2720 |
Description | LED LT BAR 8.89X3.81MM QUAD YLW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Yellow (x 4) 2.1V 25mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Yellow (x 4) | |
Wavelength - Peak | 583nm | |
Configuration | Bar - 4 Wide, DIP | |
Current | 25mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 20 | 3,73650 € | 74,73 € |
| 100 | 3,23430 € | 323,43 € |
| 500 | 2,89176 € | 1.445,88 € |
| 1.000 | 2,78048 € | 2.780,48 € |
| 2.000 | 2,68640 € | 5.372,80 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,47350 € |


