Similar
Similar

HLMP-CM16-S0000 | |
|---|---|
DigiKey Part Number | HLMP-CM16-S0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-CM16-S0000 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 526nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 524nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.78mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383-2SYGC/S530-E2 | Everlight Electronics Co Ltd | 0 | 1080-383-2SYGC/S530-E2-ND | 0,07085 € | Similar |
| 7344-15SUGC/S400-A5 | Everlight Electronics Co Ltd | 0 | 1080-7344-15SUGC/S400-A5-ND | 0,53846 € | Similar |




