
HLMA-QH00-S0011 | |
|---|---|
DigiKey Part Number | 516-HLMA-QH00-S0011TR-ND - Tape & Reel (TR) 516-HLMA-QH00-S0011CT-ND - Cut Tape (CT) 516-HLMA-QH00-S0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMA-QH00-S0011 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case 2-SMD, Gull Wing |
Lens Transparency Clear | Size / Dimension 1.99mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,20900 € | 12,09 € |
| 100 | 0,92060 € | 92,06 € |
| 500 | 0,79312 € | 396,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73018 € | 1.095,27 € |
| 3.000 | 0,69820 € | 2.094,60 € |
| 4.500 | 0,68182 € | 3.068,19 € |
| 7.500 | 0,66333 € | 4.974,97 € |
| 10.500 | 0,65235 € | 6.849,68 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,04490 € |

