Image for HFBR-PUS500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-PUS500

DigiKey Part Number
HFBR-PUS500-ND
Manufacturer
Manufacturer Product Number
HFBR-PUS500
Description
CBL FIBER OPTIC POF 500M
Customer Reference
Detailed Description
Fiber Optic Cable Gray POF 1640.4' (500.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Style
Standard
Type
POF
Length
1640.4' (500.0m)
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
Gray
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable