MFR Recommended

HFBR-2414Z | |
|---|---|
DigiKey Part Number | 516-2414-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2414Z |
Description | FIBER OPTIC RECEIVER MOD HP |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 4.75V ~ 5.25V |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-2414Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | - | |
Applications | General Purpose | |
Base Product Number |


