HFBR-1527 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.040
Unit Price: 16,76000 €
Datasheet
Image for HFBR-1527 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1527

DigiKey Part Number
HFBR-1527-ND
Manufacturer
Manufacturer Product Number
HFBR-1527
Description
XMITTER FIBER OPTIC 650NM HORZ
Customer Reference
Detailed Description
Fiber Optic Transmitter 650nm 2.1V 60 mA Versatile Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
650nm
Spectral Bandwidth
21nm
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
60 mA
Voltage - DC Reverse (Vr) (Max)
3 V
Capacitance
60 pF
Connector Type
Versatile Link
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable