
HFBR-0527HZ | |
|---|---|
DigiKey Part Number | 516-2318-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0527HZ |
Description | EVAL BOARD HFBR-1527Z HFBR-2526Z |
Customer Reference | |
Detailed Description | HFBR-1527Z, HFBR-2526Z - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Fiber Optics |
Manufacturer Broadcom Limited | Utilized IC / Part HFBR-1527Z, HFBR-2526Z |
Packaging Bulk | Primary Attributes 650nm, 125MBd |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |

