
HDSP-U311 | |
|---|---|
DigiKey Part Number | 516-3938-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-U311 |
Description | DISPLAY 7SEG 0.31" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.2V 20mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | |
Digit/Alpha Size | 0.31" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.74mcd | |
Wavelength - Peak | 583nm | |
Power Dissipation (Max) | 80mW | |
Package / Case | 10-DIP (0.209", 5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,54703 € | 3.094,06 € |
| Unit Price without VAT: | 1,54703 € |
|---|---|
| Unit Price with VAT: | 1,87191 € |


