HDSP-5701-GH000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 2.726
Unit Price: 3,06000 €
Datasheet
Image for HDSP-5701-GH000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-5701-GH000

DigiKey Part Number
HDSP-5701-GH000-ND
Manufacturer
Manufacturer Product Number
HDSP-5701-GH000
Description
DISPLAY 7SEG 0.56" SGL YLW 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
1.8mcd
Wavelength - Peak
583nm
Power Dissipation (Max)
80mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable